Reference Only

2708711

Signal Conditioners & Signal Converters PSI-MOS-PROFIB /FO 850 E-SO.

Manufacturer:

Mfr Part:
2708711

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Height99 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
Width35 mm
Part # AliasesPSI-MOS-PROFIB/FO_850_E-SO PSIMOSPROFIBFO850ESO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,095.71$1,095.71
Need more?