Reference Only

2708520

Obsolete
D-Sub Cables PSM-KA-9SUB 9/ BB/0.5 METER

Manufacturer:

Mfr Part:
2708520

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeRS-232 Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BDB9
Connector End B Pin Count9 Position
GenderFemale / Female
Wire Gauge - AWG24 AWG
Cable Length500 mm
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
Voltage Rating125 V
Part # AliasesPSM-KA9SUB9/BB/0,5METER PSMKA9SUB9BB05METER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?