Reference Only

2708300

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS485W2/ FO 660 T.

Manufacturer:

Mfr Part:
2708300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductFiber Optic Converters
Wavelength660 nm
Data Rate500 kBd
Operating Supply Voltage24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
ApplicationIndustrial
Connector TypeSMA
Transmission Distance1200 m
Maximum Output Current100 mA
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
Part # AliasesPSI-MOS-RS485W2/FO_660_T PSIMOSRS485W2FO660T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?