Reference Only
2708290
Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB FO 660 E.
Datasheet
2708290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Fiber Optic Converters | |
| Wavelength | 660 nm | |
| Data Rate | 12 MBd | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Application | PROFIBUS | |
| Connector Type | SMA | |
| Transmission Distance | 1200 m | |
| Maximum Output Current | 100 mA | |
| Mounting Style | Panel Mount | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSI-MOS-PROFIB/FO_660_E PSIMOSPROFIBFO660E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $692.23 | $692.23 |
Need more?