Reference Only
2708054
Signal Conditioners & Signal Converters PSI-MOS-DNET CAN/FO 660/B.
Datasheet
2708054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Mounting Style | Panel Mount | |
| Height | 99 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Width | 22.5 mm | |
| Part # Aliases | PSI-MOS-DNET_CAN/FO_660/BM PSIMOSDNETCANFO660BM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $721.88 | $721.88 | |
| $663.94 | $6,639.40 |
Need more?