Reference Only
2702942
Industrial Light Bars & Light Strips PLD M 260 W-40/80 715/D40.
Datasheet
2702942 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | LED Machine Light | |
| Wavelength/Color Temperature | 5000 K | |
| Length | 715 mm | |
| Width | 40 mm | |
| Supply Voltage - Min | 20 VDC | |
| Supply Voltage - Max | 28 VDC | |
| Luminous Flux | 2330 lm | |
| IP Rating | IP67 | |
| Power Rating | 21.5 W | |
| Current Rating | 900 mA | |
| Connection Method | M12 Connector | |
| Mounting Style | Screw Mount | |
| Height | 30 mm | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Life | 60000 Hour | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405426000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $599.07 | $599.07 |
Need more?