Reference Only

2702938

Industrial Light Bars & Light Strips PLD M 260 W-40/80 190/D40.

Manufacturer:

Mfr Part:
2702938

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Light Bars & Light Strips
TypeLED Machine Light
Wavelength/Color Temperature5000 K
Length190 mm
Width40 mm
Supply Voltage - Min20 VDC
Supply Voltage - Max28 VDC
Luminous Flux490 lm
IP RatingIP67
Power Rating5 W
Current Rating210 mA
Connection MethodM12 Connector
Mounting StyleScrew Mount
Height30 mm
Housing MaterialAluminium
Lamp TypeLED
Life60000 Hour
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405426000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$298.36$298.36
Need more?