Reference Only

2702475

Industrial Light Bars & Light Strips PLD M 160 W-95/ 105 196.

Manufacturer:

Mfr Part:
2702475

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Light Bars & Light Strips
TypeLED Machine Light
Wavelength/Color Temperature6600 K
Length196 mm
Width22.5 mm
Supply Voltage - Min22 VDC
Supply Voltage - Max26 VDC
Luminous Flux150 lm
IP RatingIP67
Power Rating3.5 W
Current Rating150 mA
Connection MethodWire Lead
Mounting StyleScrew Mount
SeriesTMP
Height23 mm
Housing MaterialAluminium
Lamp TypeLED
Life50000 Hour
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405426000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$181.37$181.37
Need more?