Reference Only

2702221

Task Lighting PLD E 400 W 250.

Manufacturer:

Mfr Part:
2702221

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTask Lighting
TypeEnclosure Light
Lamp TypeLED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5000 K
Supply Voltage - Min19.2 VDC
Supply Voltage - Max30 VDC
Luminous Flux140 lm
Length250 mm
Width23 mm
Height38 mm
IP RatingIP20
Power Rating1.5 W
Connection MethodSnap-In
Mounting StyleClip Mount
Housing MaterialPlastic
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405428440
TARIC9405109890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.56$126.56
Need more?
Contact Us