Reference Only
2701785
Task Lighting CSD-SL 300 WH.
Datasheet
2701785 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Lamp Type | LED | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Max | 24 VDC | |
| IP Rating | IP65, IP67 | |
| Power Rating | 70 W | |
| Connection Method | M17 Hybrid Connector | |
| Mounting Style | Screw Mount | |
| Current Rating | 2.51 A | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---