Reference Only
2701664
Obsolete
Wireless Accessories PSD-S WIN MA/UL
Datasheet
2701664 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wireless Accessories | |
| Product | Wireless Information Networks - Master | |
| For Use With | 2701565 | |
| Description/Function | Master with antenna for the WIN signal tower wireless system | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Voltage | 5 V | |
| Product Type | Wireless Accessories | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | WIN Signal Tower Wireless System | |
| Part # Aliases | PSD-S_WIN_MA/UL PSDSWINMAUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517790000 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?