Reference Only
2701564
Obsolete
Wireless Accessories PSD-S WIN STARTERKIT/UL
Datasheet
2701564 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wireless Accessories | |
| Product | Starter Kits | |
| For Use With | WIN Signal Tower Wireless System | |
| Description/Function | One master with antenna, three slaves, nine LED light elements, three connection elements, three mounting feet software CD, 3 m USB cable, four rubber feet and mounting material | |
| Product Type | Wireless Accessories | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | WIN Signal Tower Wireless System | |
| Part # Aliases | PSD-S_WIN_STARTERKIT/UL PSDSWINSTARTERKITUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517790000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?