Reference Only

2701563

Obsolete
Wireless Accessories PSD-S WIN SET-1MA- 3SL/UL

Manufacturer:

Mfr Part:
2701563

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWireless Accessories
ProductWIN Sets
For Use WithWIN Signal Tower Wireless System
Description/FunctionOne master with antenna, three slaves, software CD, 3 m USB cable, four rubber feet and mounting material
Product TypeWireless Accessories
SubcategoryDevelopment Tools
Tool Is For Evaluation OfWIN Signal Tower Wireless System
Part # AliasesPSD-S_WIN_SET-1MA-3SL/UL PSDSWINSET1MA3SLUL

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517790000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?