Reference Only
2701495
Obsolete
Sensor Junction Blocks AXL E EIP DI8 DO4 2A M12 6P
Datasheet
2701495 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | AXL_E_EIP_DI8_DO4_2A_M12_6P AXLEEIPDI8DO42AM126P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?