Reference Only
2701455
Development Software VL PORTICO SERVER 4 CLIENT.
Datasheet
2701455 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Development Software | |
| Product | Software | |
| For Use With | Windows XP SP3, Windows 7 | |
| Description/Function | Remote control software | |
| Product Type | Development Software | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | VL_PORTICO_SERVER_4_CLIENT VLPORTICOSERVER4CLIENT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523492020 |
| TARIC | 8523499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $412.97 | $412.97 |
Need more?