Reference Only
2701430
Obsolete
DIN Rail Mount Enclosures FL RUGGED BOX OMNI-1
Datasheet
2701430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Length | 254 mm | |
| Width | 174 mm | |
| Height | 137 mm | |
| IP Rating | IP66 | |
| Series | FL | |
| Length | 254 mm | |
| Width | 174 mm | |
| Height | 137 mm | |
| IP Rating | IP66 | |
| Series | FL | |
| Product Type | Electrical Enclosures | |
| Product | Boxes | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | FL_RUGGED_BOX_OMNI-1 FLRUGGEDBOXOMNI1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?