Reference Only
2700140
Tower Light Modules PSD-S AE V15/1.
Datasheet
2700140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Modules | |
| Diameter | 71.5 mm | |
| Height | 110 mm | |
| IP Rating | IP65 | |
| Mounting Style | Flush Mount | |
| Product Type | Audio Indicators & Alerts | |
| Sound Pressure Level | 88 dBA | |
| Subcategory | Audio Devices | |
| Tone | Multi Tone | |
| Type | Acoustic Element | |
| Voltage Rating | 24 VDC | |
| Part # Aliases | PSD-S_AE_V15/1 PSDSAEV151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531909001 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $543.22 | $543.22 |
Need more?