Reference Only

2700137

Tower Light Modules PSD-S AE SP1-3 100DB/2.

Manufacturer:

Mfr Part:
2700137

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTower Light Modules
TypeAcoustic Element
Voltage Rating24 VDC
Diameter71.5 mm
TonePulse
IP RatingIP65
Height110 mm
Mounting StyleFlush Mount
Product TypeAudio Indicators & Alerts
Sound Pressure Level100 dBA
SubcategoryAudio Devices
Part # AliasesPSD-S_AE_SP1-3_100DB/2 PSDSAESP13100DB2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead titanium zirconium oxide (12626-81-2)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$224.96$224.96
Need more?