Reference Only
2321635
Ribbon Cables / IDC Cables CABLE-FCN40/1X50/ 0,5M/M340.
Datasheet
2321635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | System Cable | |
| Pitch | 2.54 mm | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | CABLE-FCN40/1X50/_0,5M/M340 CABLEFCN401X5005MM340 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.09 | $115.09 |
Need more?