Reference Only

2320526

Buffer Modules .

Manufacturer:

Mfr Part:
2320526

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBuffer Modules
Output Voltage24 VDC
Output Current3.8 A
Runtime-Full Load9 s
Charging Time4 min
Mounting StyleDIN Rail
Input Voltage24 VDC
Input Current430 mA
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Output Power2 W
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$417.56$417.56
Need more?