Reference Only
2320393
Buffer Modules BUFFER/24DC/24DC/40 QUINT.
Datasheet
2320393 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 40 A | |
| Runtime-Full Load | 0.2 s | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Series | QUINT-BUFFER | |
| Input Current | 700 mA | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 48 W | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Tradename | QUINT POWER | |
| Part # Aliases | QUINT-BUFFER/24DC/24DC/40 QUINTBUFFER24DC24DC40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $653.34 | $653.34 |
Need more?