Reference Only
2313766
Fiber Optic Cables FL FOC PN-B-HCS-200/230.
Datasheet
2313766 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cables | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_FOC_PN-B-HCS-200/230 FLFOCPNBHCS200230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.13 | $12.13 |
Need more?