Reference Only

2308085

Current Transformers - Industrial MCR-SL-CUC-500-I.

Manufacturer:

Mfr Part:
2308085

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
TypeCurrent Transducer
Primary Current Rating500 A
Mounting StyleDIN Rail
Accuracy Class1
Frequency Range20 Hz to 6 kHz
SeriesMCR-SL
Height33.8 mm
Length85 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Termination StylePush-In
Width90 mm
Part # AliasesMCR-SL-CUC-500-I MCRSLCUC500I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC9030331090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$512.79$512.79
Need more?