Reference Only
2308043
Current Transformers - Industrial MCR-SL-CUC-300-I.
Datasheet
2308043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Type | Current Transducer | |
| Primary Current Rating | 300 A | |
| Mounting Style | Chassis, DIN Rail | |
| Accuracy Class | 1 | |
| Power Rating | 1.65 W | |
| Frequency Range | 20 Hz to 6 kHz | |
| Height | 33.8 mm | |
| Length | 85 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Termination Style | Push-In | |
| Tradename | INTERFACE Monitoring | |
| Width | 90 mm | |
| Part # Aliases | MCR-SL-CUC-300-I MCRSLCUC300I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 9030331090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $405.54 | $405.54 |
Need more?