Reference Only

2305978

Ribbon Cables / IDC Cables FLK 14/EZ-DR/HF/ 150/KONFEK.

Manufacturer:

Mfr Part:
2305978

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AIDC/FLK Socket
Connector End A Pin Count14 Position
Connector End BIDC/FLK Socket
Connector End B Pin Count14 Position
Pitch2.54 mm
GenderFemale / Female
Cable Length1.5 m
Wire Gauge - AWG26 AWG
Current Rating1 A
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesFLK_14/EZ-DR/HF/_150/KONFEK FLK14EZDRHF150KONFEK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.06$39.06
Need more?