Reference Only

2305716

D-Sub Cables CABLE-D50SUB/S/S/300 KONFEK/S.

Manufacturer:

Mfr Part:
2305716

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB50
Connector End A Pin Count50 Position
Connector End BDB50
Connector End B Pin Count50 Position
GenderMale / Male
Wire Gauge - AWG24 AWG
Cable Length3 m
Voltage Rating125 V
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D50SUB/S/S/300/KONFEK/S CABLED50SUBSS300KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$185.43$185.43
Need more?