Reference Only

2305664

D-Sub Cables D-SUB 37 /S/S/100.

Manufacturer:

Mfr Part:
2305664

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BDB37
Connector End B Pin Count37 Position
GenderMale / Male
Cable Length1 m
ShieldingShielded
Voltage Rating25 VAC, 60 VDC
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D37SUB/S/S/100/KONFEK/S CABLED37SUBSS100KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.68$119.68
Need more?