Reference Only

2305606

D-Sub Cables D-SUB 15 /S/S/100.

Manufacturer:

Mfr Part:
2305606

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB15
Connector End A Pin Count15 Position
Connector End BDB15
Connector End B Pin Count15 Position
GenderMale / Female
Wire Gauge - AWG24 AWG
Cable Length1 m
Jacket ColorGray
Voltage Rating125 V
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D15SUB/S/S/100/KONFEK/S CABLED15SUBSS100KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.95$68.95
Need more?