Reference Only
2304225
D-Sub Cables CABLE-FCN24/2X1 4/100/OMR-OUT.
Datasheet
2304225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Type | System Cable | |
| Wire Gauge - AWG | 24 AWG | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 125 V | |
| Part # Aliases | CABLE-FCN24/2X14/100/OMR-OUT CABLEFCN242X14100OMROUT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.10 | $129.10 | |
| $118.73 | $1,187.30 |
Need more?