Reference Only

2302324

D-Sub Cables CABLE-D50SUB/B/S/ 600/KONFEK/S.

Manufacturer:

Mfr Part:
2302324

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB50
Connector End A Pin Count50 Position
Connector End BDB50
Connector End B Pin Count50 Position
Wire Gauge - AWG24 AWG
Cable Length6 m
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating125 V
Part # AliasesCABLE-D50SUB/B/S/600/KONFEK/S CABLED50SUBBS600KONFEKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$208.43$208.43
Need more?