Reference Only

2296757

Ribbon Cables / IDC Cables FLK 50/4X14/EZ-DR/ 800/KONFEK.

Manufacturer:

Mfr Part:
2296757

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AIDC/FLK Socket
Connector End A Pin Count50 Position
Connector End BIDC/FLK Socket
Connector End B Pin Count14 Position
Pitch2.54 mm
GenderFemale / Female
Cable Length8 m
Wire Gauge - AWG26 AWG
Current Rating1 A
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesFLK_50/4X14/EZ-DR/_800/KONFEK FLK504X14EZDR800KONFEK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.11$294.11
$270.50$2,705.00
Need more?
Contact Us