Reference Only

2290863

End of Life
Ribbon Cables / IDC Cables FLK 14/EZ-DR/600/ KONFEK

Manufacturer:

Mfr Part:
2290863

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AIDC/FLK Socket
Connector End A Pin Count14 Position
Connector End BIDC/FLK Socket
Connector End B Pin Count14 Position
Pitch2.54 mm
GenderFemale / Female
Cable Length6 m
Wire Gauge - AWG26 AWG
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesFLK_14/EZ-DR/_600/KONFEK FLK14EZDR600KONFEK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?