Reference Only

2281720

End of Life
D-Sub Cables FLKMS-D25 SUB/S

Manufacturer:

Mfr Part:
2281720

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Wire Gauge - AWG24 AWG
Voltage Rating125 V
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesFLKMS-D25_SUB/S FLKMSD25SUBS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?