Reference Only

2278144

DIN Rail Mount Enclosures ME MAX 45 2-2 BK.

Manufacturer:

Mfr Part:
2278144

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorBlack
Length113.65 mm
Width45.2 mm
Height99 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Cover ColorBlack
Housing ColorBlack
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.75$227.50
Need more?