Reference Only

2277831

Current Transformers - Industrial PACT MCR-V2-3015- 60- 80-5A-1.

Manufacturer:

Mfr Part:
2277831

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating80 A
Secondary Current Rating5 A
Mounting StyleDIN Rail, Panel
Accuracy Class1
Power Rating1.25 VA
Frequency Range50 Hz to 60 Hz
Height80 mm
Length60 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Termination StyleScrew
Width30 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.00$31.00
Need more?