Reference Only

2277611

Current Transformers - Industrial PACT MCR-V1-21-44- 75-5A-1.

Manufacturer:

Mfr Part:
2277611

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating75 A
Secondary Current Rating5 A
Mounting StyleDIN Rail, Panel
Accuracy Class1
Power Rating2.5 VA
Frequency Range50 Hz to 60 Hz
SeriesPACT MCR
Height68 mm
Length44 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Termination StyleScrew
TradenameINTERFACE Monitoring
Width31 mm
Part # AliasesPACT_MCR-V1-21-44-_75-5A-1 PACTMCRV12144755A1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.55$49.55
Need more?