Reference Only
2277556
Current Transformers - Industrial PACT MCR-CB-21-12.
Datasheet
2277556 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Type | Accessory | |
| Accuracy Class | - | |
| Inside Diameter | 12 mm | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | PACT_MCR-CB-21-12 PACTMCRCB2112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.06 | $20.06 | |
| $16.89 | $168.90 |
Need more?