Reference Only

2277242

Current Transformers - Industrial PACT MCR-V2-6315- 95-1500-5A-1.

Manufacturer:

Mfr Part:
2277242

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating1.5 kA
Secondary Current Rating5 A
Mounting StyleDIN Rail
Accuracy Class1
Power Rating10 VA
Frequency Range50 Hz to 60 Hz
Height121 mm
Length95 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Termination StyleScrew
TradenameINTERFACE Monitoring
Width30 mm
Part # AliasesPACT_MCR-V2-6315-_95-1500-5A-1 PACTMCRV263159515005A1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.07$59.07
$55.24$552.40
Need more?
Contact Us