Reference Only

2276162

Obsolete
Current Transformers - Industrial PACT MCR-V2-5012- 85-600-5A-1

Manufacturer:

Mfr Part:
2276162

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating600 A
Secondary Current Rating5 A
Mounting StyleDIN Rail
Accuracy Class1
Power Rating15 VA
Frequency Range50 Hz to 60 Hz
Height108 mm
Length85 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Termination StyleScrew
Width30 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?