Reference Only
2230000
Miniature Cases - Industrial Enclosure base latch lock, vented.
Datasheet
2230000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Color | Black | |
| Cover Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Height | 176 mm | |
| Housing Color | Black | |
| IP Rating | IP66, IP67 | |
| Length | 64 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Series | ECS | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Electronic | |
| Width | 170 mm | |
| Part # Aliases | ECS-B-122X169-L-UV1-V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.99 | $199.95 |
Need more?