Reference Only

2203351

Miniature Cases - Industrial UCS HH 145-125 7035.

Manufacturer:

Mfr Part:
2203351

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeHalf Shell
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length21.75 mm
Width145 mm
Height125 mm
IP RatingIP40
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.10$251.00
Need more?