Reference Only

2203331

Miniature Cases - Industrial UCS 125-87-H-GD 7035.

Manufacturer:

Mfr Part:
2203331

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeElectronic
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length67 mm
Width125 mm
Height87 mm
IP RatingIP40
Flammability RatingUL 94 V-0
Cover ColorGray (Light Gray)
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.86$54.86
Need more?