Reference Only
2203330
Miniature Cases - Industrial UCS 125-87-H-GD 9005.
Datasheet
2203330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Type | Housing, Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 67 mm | |
| Width | 125 mm | |
| Height | 87 mm | |
| IP Rating | IP40 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Black | |
| Housing Color | Black | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Nonafluorobutanesulfonic acid (375-73-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.86 | $54.86 |
Need more?