Reference Only
2203138
Miniature Cases - Industrial HCS-T MEDIUM 1W C 11 7035.
Datasheet
2203138 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Type | Electronic | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Length | 92 mm | |
| Width | 92 mm | |
| Height | 216 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | HCS | |
| Housing Color | Gray | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | HCS-T MEDIUM 1W C 1 1 7035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.22 | $45.22 | |
| $41.59 | $415.90 |
Need more?