Reference Only

2203127

Miniature Cases - Industrial HCS-T MICRO X 2AA CC 7035.

Manufacturer:

Mfr Part:
2203127

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeElectronic
MaterialThermoplastic (TP)
ColorGray
Length48 mm
Width48 mm
Height150 mm
Flammability RatingUL 94 V-0
SeriesHCS
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesHCS-T MICRO X 2AA C C 7035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.22$41.22
$37.19$371.90
Need more?