Reference Only
2202160
DIN Rail Mount Enclosures ME MAX 22,5 GEH-R G 2-2 BK.
Datasheet
2202160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing Half Shell | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Length | 112.85 mm | |
| Width | 16.3 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Type | Housing Half Shell | |
| Material | Polyamide (PA) | |
| Color | Black | |
| Length | 112.85 mm | |
| Width | 16.3 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---