Reference Only
2202071
DIN Rail Mount Enclosures UM-ALU 4-100,5 PROFIL 40.
Datasheet
2202071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Length | 40 mm | |
| Width | 105 mm | |
| Height | 105 mm | |
| Series | UM-ALU 4 | |
| Type | Housing, Lower Part | |
| Length | 40 mm | |
| Width | 105 mm | |
| Height | 105 mm | |
| Series | UM-ALU 4 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 7616991099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.63 | $6.63 | |
| $4.94 | $49.40 | |
| $4.82 | $120.50 |
Need more?