Reference Only
2201960
DIN Rail Mount Enclosures ME-IO 18,8 B/FE 9/9U TBUS 7035.
Datasheet
2201960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Color | Gray (Light Gray) | |
| Length | 113.3 mm | |
| Width | 18.9 mm | |
| Height | 109.6 mm | |
| Series | ME-IO | |
| Type | Housing, Lower Part | |
| Color | Gray (Light Gray) | |
| Length | 113.3 mm | |
| Width | 18.9 mm | |
| Height | 109.6 mm | |
| Series | ME-IO | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---