Reference Only

2201861

DIN Rail Mount Enclosures ME 22,5 SF-UT KMGY.

Manufacturer:

Mfr Part:
2201861

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length99 mm
Width22.6 mm
Height99 mm
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length99 mm
Width22.6 mm
Height99 mm
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.10$91.00
Need more?