Reference Only
2201825
End of Life
DIN Rail Mount Enclosures EH70F-CSS/ABSGY7035 CVR,FLT,OPN,CLSD,GRY
Datasheet
2201825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Upper Part | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Gray (Light Gray) | |
| Length | 36.95 mm | |
| Width | 70.1 mm | |
| Height | 74.65 mm | |
| IP Rating | IP20 | |
| Series | EH | |
| Type | Housing, Upper Part | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Gray (Light Gray) | |
| Length | 36.95 mm | |
| Width | 70.1 mm | |
| Height | 74.65 mm | |
| IP Rating | IP20 | |
| Series | EH | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?